Phihong PSA-31U-180 technical specifications.
| Current - Output 1 | 1.6A |
| Efficiency | 70% |
| Number of Outputs | 1 |
| Voltage - Output 1 | 18V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA-31U-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.