60W AC/DC plug-in adapter, featuring a single 12V fixed output with a maximum current of 5A. This regulated desktop adapter operates from 90-264V AC input, offering 80% typical efficiency and 3000VAC minimum isolation voltage. It includes over-voltage and short-circuit protection, with a 2.1x5.5 mm center-positive cylindrical female output connector. Operating temperature range is 0°C to 40°C, with 5% load and line regulation.
Phihong PSA-65U-120 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 5A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.7(rms)@115VAC|0.8(rms)@230VACA |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 16(Min)@120VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phihong PSA-65U-120 to view detailed technical specifications.
No datasheet is available for this part.