Regulated AC/DC plug-in adapter delivering a fixed 18V output at a maximum of 3.3A, providing up to 60W of power. Features a single output with center-positive polarity via a 2.1x5.5mm cylindrical female connector. Operates across a wide input voltage range of 90-264V AC, with a minimum isolation voltage of 3000VAC. Designed for desktop use, this black adapter offers load and line regulation of 5%, with a maximum ripple and noise of 180mV. Protection includes over-voltage and short-circuit capabilities, with an operating temperature range of 0°C to 40°C.
Phihong PSA-65U-180 technical specifications.
| Style | Desktop Adapter |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 18V |
| Maximum Output Current | 3.3A |
| Maximum Output Power | 60W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 1.7(rms)@115VAC|0.8(rms)@230VACA |
| Efficiency | 80(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC 320-C14 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 180mV(Max) |
| Typical Hold-Up Time | 16(Min)@120VACms |
| Typical Inrush Current | 60(Max)@230VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
Download the complete datasheet for Phihong PSA-65U-180 to view detailed technical specifications.
No datasheet is available for this part.