5W AC/DC plug-in adapter, single output, 5V at 1A. Features a regulated, fixed output with 5% load and line regulation. Operates from 90-264V AC input, with a minimum efficiency of 72.3% and 3000VAC isolation. Includes over-voltage protection and a USB output connector.
Phihong PSA05F-050Q technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Maximum Output Power | 5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.25@120VAC|0.125@240VACA |
| Efficiency | 72.3(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Input Connector Type | IEC Male |
| Output Connector Type | USB |
| Adapter Color | Black |
| Ripple & Noise | 100mV(Max) |
| Typical Hold-Up Time | 10(Min)@120VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phihong PSA05F-050Q to view detailed technical specifications.
No datasheet is available for this part.