Phihong PSA05K-050QA-H technical specifications.
| Approvals | CE |
| Current - Output 1 | 1A |
| Height | 0.87inch |
| Length | 1.93inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Number of Outputs | 1 |
| Output Connector | USB A Receptacle |
| Output Power | 5W |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Series | PSA05 |
| Voltage - Output 1 | 5V |
| Weight | 0.176lb |
| Width | 1.92inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA05K-050QA-H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.