Phihong PSA05R-033 technical specifications.
| Current - Output 1 | 1.2A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.2A |
| Max Power Dissipation | 4W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 3.3V |
| Series | PSA05R (5W) |
| Voltage - Output 1 | 3.3V |
| DC Rated Voltage | 3.3V |
| Weight | 0.265lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA05R-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.