5W AC/DC plug-in adapter featuring a single, fixed 5V output at 1A. This interchangeable wall-mount switching power supply operates from 90-264V AC input, with a maximum input current of 0.25A. It offers 60% minimum efficiency, 3000VAC isolation, and protection against over-voltage and short circuits. The adapter includes an IEC 320-C8 input connector and a 2.1x5.5mm cylindrical female output connector with center positive polarity.
Phihong PSA05R-050-R technical specifications.
| Style | Interchangeable WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 1A |
| Maximum Output Power | 5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.25(rms)A |
| Efficiency | 60(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 10(Min)@120VACms |
| Typical Inrush Current | 60@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phihong PSA05R-050-R to view detailed technical specifications.
No datasheet is available for this part.