5W AC/DC plug-in adapter, switching type, with a single fixed 12V output at 0.42A. Features interchangeable wall mount style, 90-264V AC input, and 5% load regulation. Includes over voltage and short circuit protection, with a 2.1x5.5mm center positive cylindrical female output connector. Operates from 0°C to 40°C with 3000VAC minimum isolation voltage.
Phihong PSA05R-120-R technical specifications.
| Style | Interchangeable WallMount |
| Type | Switching |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 0.42A |
| Maximum Output Power | 5W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.25(rms)A |
| Efficiency | 60(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 1% |
| Input Connector Type | IEC 320-C8 |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 10(Min)@120VACms |
| Typical Inrush Current | 60@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Phihong PSA05R-120-R to view detailed technical specifications.
No datasheet is available for this part.