Phihong PSA065-120M-R technical specifications.
| Current - Output 1 | 5.42A |
| Height | 28.1mm |
| Length | 101.6mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 65W |
| Package Quantity | 80 |
| Series | PSA |
| Voltage - Output 1 | 12V |
| Width | 50.8mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA065-120M-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.