Phihong PSA065-240M technical specifications.
| Approvals | CE, cURus |
| Depth | 28.1mm |
| Efficiency | 80% |
| Height | 1.2inch |
| Isolation Voltage | 4kV |
| Length | 4inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.71A |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 2.71A |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PSA065M |
| Voltage - Output 1 | 24V |
| Weight | 180g |
| Width | 2inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA065-240M to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.