Phihong PSA075-050 technical specifications.
| Approvals | CE, TUV, cURus |
| Current - Output 1 | 11A |
| Depth | 33.1mm |
| Efficiency | 65% |
| Height | 1.3inch |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 11A |
| Max Power Dissipation | 55W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 11A |
| Output Voltage | 5V |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Series | PSA075 |
| Voltage - Output 1 | 5V |
| Weight | 7.744001oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA075-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.