Phihong PSA075-050-R technical specifications.
| Current - Output 1 | 11A |
| Height | 1.3inch |
| Length | 5inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 55W |
| Series | PSA |
| Voltage - Output 1 | 5V |
| Weight | 7.744001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA075-050-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.