Regulated, single-output AC/DC external plug-in adapter delivering 10W maximum output power. Features a fixed 5V output voltage with a maximum current of 2A. Operates from 90-264V AC input, offering 70% typical efficiency and 3000VAC minimum isolation voltage. Includes over-voltage protection, a power indicator, and a cylindrical female output connector with 2.1x5.5 mm center-positive dimensions. Suitable for 0°C to 40°C operating temperatures.
Phihong PSA10A-050 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4(rms)A |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 2% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 60mV(Max) |
| Typical Hold-Up Time | 10@120VACms |
| Typical Inrush Current | 40(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phihong PSA10A-050 to view detailed technical specifications.
No datasheet is available for this part.