Regulated, single-output AC/DC plug-in adapter delivering 9V at 1.1A, with a maximum output power of 10W. Features a 90-264V AC input range and a 2.1x5.5 mm cylindrical female output connector with center positive polarity. Offers 70% typical efficiency, 3000VAC minimum isolation voltage, and protection against overvoltage. Operates within a 0°C to 40°C temperature range, with load and line regulation of 3% and 2% respectively.
Phihong PSA10A-090 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 9V |
| Maximum Output Current | 1.1A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4(rms)A |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3% |
| Line Regulation | 2% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 90mV(Max) |
| Typical Hold-Up Time | 10@120VACms |
| Typical Inrush Current | 40(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phihong PSA10A-090 to view detailed technical specifications.
No datasheet is available for this part.