10W AC/DC plug-in adapter, single output, 12V at 0.83A. Features a regulated, fixed output with 90-264V AC input and 0.4A max input current. Offers 70% typical efficiency, 3000VAC minimum isolation, and operates between 0°C and 40°C. Includes over-voltage protection, a power indicator, and a 2.1x5.5mm cylindrical female output connector with center positive polarity.
Phihong PSA10A-120 technical specifications.
| Style | WallMount |
| Type | Regulated |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 12V |
| Maximum Output Current | 0.83A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.4(rms)A |
| Efficiency | 70(Typ)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 3% |
| Line Regulation | 2% |
| Input Connector Type | IEC Male |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 120mV(Max) |
| Typical Hold-Up Time | 10@120VACms |
| Typical Inrush Current | 40(Max)@240VACA |
| Power Indicator | Yes |
| Protection | Over Voltage |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phihong PSA10A-120 to view detailed technical specifications.
No datasheet is available for this part.