Phihong PSA10F-050Q-R technical specifications.
| Current - Output 1 | 2A |
| Depth | 15mm |
| Length | 60mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Power | 10W |
| Output Voltage | 5V |
| Package Quantity | 200 |
| Series | PSA10F |
| Voltage - Output 1 | 5V |
| Weight | 1.358048oz |
| Width | 47mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA10F-050Q-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.