External AC/DC wall mount power supply delivering 5V output voltage and up to 2A maximum output current, supporting a 10W maximum power dissipation. Features a USB A receptacle for output connection. Operates within a temperature range of 0°C to 40°C. Weighs 0.085lb.
Phihong PSA10F-050Q(S) technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 10W |
| Output Connector | USB A Receptacle |
| Output Voltage | 5V |
| Series | PSA10F (10W) |
| Weight | 0.085lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA10F-050Q(S) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.