External AC/DC plug-in adapter, single output, 5V at 2A, delivering 10W maximum output power. Features interchangeable wall mount style, 90-264V AC input, and 70% minimum efficiency. Offers 3000VAC minimum isolation voltage, 5% load and line regulation, and protection against over voltage and short circuit. Includes a cylindrical female connector with center positive polarity and 2.1x5.5mm dimensions. Operates within 0°C to 40°C temperature range.
Phihong PSA11R-050 technical specifications.
| Style | Interchangeable WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 5V |
| Maximum Output Current | 2A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(rms)@120VACA |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 50mV(Max) |
| Typical Hold-Up Time | 16(Min)@120VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phihong PSA11R-050 to view detailed technical specifications.
No datasheet is available for this part.