External AC/DC plug-in adapter delivering 10W maximum output power. Features a single, fixed 24V output at 0.42A, with a 2.1x5.5mm cylindrical female connector, center positive polarity. Operates from 90-264V AC input, offering 70% minimum efficiency and 3000VAC minimum isolation voltage. Includes over-voltage and short-circuit protection, with load and line regulation at 5%.
Phihong PSA11R-240 technical specifications.
| Style | Interchangeable WallMount |
| Number of Outputs | 1 |
| Input/Output Type | AC/DC |
| Output Type | Fixed |
| Output Voltage | 24V |
| Maximum Output Current | 0.42A |
| Maximum Output Power | 10W |
| Input Voltage | 90 to 264V |
| Maximum Input Current | 0.5(rms)@120VACA |
| Efficiency | 70(Min)% |
| Minimum Isolation Voltage | 3000VAC |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 40°C |
| Load Regulation | 5% |
| Line Regulation | 5% |
| Output Connector Type | Cylindrical Female |
| Output Connector Polarity | Center Positive |
| Output Connector Diameters | 2.1x5.5mm |
| Adapter Color | Black |
| Ripple & Noise | 240mV(Max) |
| Typical Hold-Up Time | 16(Min)@120VACms |
| Typical Inrush Current | 60(Max)@240VACA |
| Power Indicator | No |
| Protection | Over Voltage|Short Circuit |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Phihong PSA11R-240 to view detailed technical specifications.
No datasheet is available for this part.