Phihong PSA120-240-R technical specifications.
| Current - Output 1 | 5A |
| Height | 1.3inch |
| Length | 5inch |
| Mount | Panel |
| Number of Outputs | 1 |
| Package Quantity | 40 |
| Series | PSA |
| Voltage - Output 1 | 24V |
| Weight | 13.200001oz |
| Width | 3inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA120-240-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.