Phihong PSA15LN3-033 technical specifications.
| Current - Output 1 | 3A |
| Efficiency | 65% |
| Height | 25.4mm |
| Isolation Voltage | 3kV |
| Length | 110mm |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 10W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Current | 3A |
| Output Voltage | 3.3V |
| RoHS Compliant | No |
| Series | PSA15LN3 (15W) |
| Voltage - Output 1 | 3.3V |
| Weight | 3.52oz |
| Width | 40mm |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA15LN3-033 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.