Phihong PSA15LN3-050R technical specifications.
| Approvals | CE, CUL, TUV, EN |
| Current - Output 1 | 3A |
| Efficiency | 65% |
| Height | 25.4mm |
| Length | 110mm |
| Max Input Current | 500mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 15W |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 3A |
| Package Quantity | 120 |
| Series | PSA |
| Voltage - Output 1 | 5V |
| Weight | 3.5oz |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15LN3-050R to view detailed technical specifications.
No datasheet is available for this part.