Phihong PSA15LN3-240R technical specifications.
| Approvals | UL, CE, TUV |
| Current - Output 1 | 630mA |
| Current - Output 2 | 630mA |
| Height | 25.4mm |
| Length | 110mm |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Power | 15W |
| Package Quantity | 120 |
| Series | PSA |
| Voltage - Output 1 | 24V |
| Weight | 3.5oz |
| Width | 40mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15LN3-240R to view detailed technical specifications.
No datasheet is available for this part.