The Phihong PSA15R-060PV-R-CR3 is an enclosed AC/DC power supply with a maximum output current of 2.5A and a maximum output voltage of 6V. It has a maximum power dissipation of 15W and operates within a temperature range of 0°C to 40°C. The power supply is designed for wall mount applications and features a barrel plug R/A output connector with a 1.7mm I.D. and 4.0mm O.D. The unit weighs 0.333lb.
Phihong PSA15R-060PV-R-CR3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 6V |
| Series | PSA15R (15W) |
| Weight | 0.333lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-060PV-R-CR3 to view detailed technical specifications.
No datasheet is available for this part.