Phihong PSA15R-120P technical specifications.
| Current Rating | 1.25A |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSA15R (15W) |
| DC Rated Voltage | 12V |
| Weight | 0.32lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-120P to view detailed technical specifications.
No datasheet is available for this part.