Phihong PSA15R-120P-R technical specifications.
| Current - Output 1 | 1.25A |
| Number of Outputs | 1 |
| Voltage - Output 1 | 12V |
| Weight | 4.224oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-120P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.