Phihong PSA15R-120PV technical specifications.
| Depth | 33.25mm |
| Efficiency | 79% |
| Length | 71.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.25A |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Current | 1.25A |
| Output Voltage | 12V |
| Series | PSA15R (15W) |
| Weight | 0.333lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-120PV to view detailed technical specifications.
No datasheet is available for this part.