Phihong PSA15R-120PV-R technical specifications.
| Current - Output 1 | 1.25A |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 15W |
| Voltage - Output 1 | 12V |
| Weight | 5.114724oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-120PV-R to view detailed technical specifications.
No datasheet is available for this part.