The Phihong PSA15R-240PV is a 24V 625mA 15W AC/DC power adapter with a maximum operating temperature of 40°C and a minimum operating temperature of 0°C. It has a depth of 33.25mm, a length of 71.7mm, and a width of 50mm. The adapter is designed for plug-in mounting and has a barrel plug output connector with a 2.1mm I.D. and a 5.5mm O.D. The Phihong PSA15R-240PV is part of the PSA15R series and has an efficiency of 79%.
Phihong PSA15R-240PV technical specifications.
| Depth | 33.25mm |
| Efficiency | 79% |
| Length | 71.7mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Current | 625mA |
| Output Voltage | 24V |
| Series | PSA15R (15W) |
| Weight | 0.333lb |
| Width | 50mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-240PV to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
