Phihong PSA15R-240PV-R-CR4 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 59inch |
| Height | 1.31inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 625mA |
| Max Power Dissipation | 15W |
| Mount | Wall |
| Output Connector | Barrel Plug R/A, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PSA15R |
| Weight | 0.333lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA15R-240PV-R-CR4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.