Phihong PSA160-218-R technical specifications.
| Current - Output 1 | 3.34A |
| Depth | 34.5mm |
| Efficiency | 90% |
| Height | 1.34inch |
| Length | 4inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Outputs | 1 |
| Output Current | 2.86A |
| Output Power | 160W |
| Output Voltage | 56V |
| Package Quantity | 80 |
| RoHS Compliant | No |
| Voltage - Output 1 | 48V |
| Weight | 6.878423oz |
| Width | 2inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA160-218-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.