Plug-In Adapter Single-OUT 9V 2A 18W
Phihong PSA18U-090 technical specifications.
| Approvals | UL, CE |
| Current - Output 1 | 2A |
| Efficiency | 70% |
| Height | 1.3inch |
| Length | 4.1inch |
| Max Input Current | 600mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Power | 18W |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 9V |
| Polarity | Positive |
| Voltage - Output 1 | 9V |
| Width | 1.9inch |
| RoHS | Unconfirmed |
Download the complete datasheet for Phihong PSA18U-090 to view detailed technical specifications.
No datasheet is available for this part.