Phihong PSA25L-120 technical specifications.
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 24W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | PSA25L (25W) |
| Voltage - Output 1 | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA25L-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.