Phihong PSA25L-150 technical specifications.
| Approvals | UL, CE, TUV |
| Package/Case | 100 |
| Efficiency | 70% |
| Isolation Voltage | 3kV |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.7A |
| Max Power Dissipation | 25W |
| Mount | Chassis Mount, Panel |
| Number of Outputs | 1 |
| Output Power | 26W |
| Output Voltage | 15V |
| RoHS Compliant | No |
| Series | PSA25L (25W) |
| Voltage - Output 1 | 15V |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA25L-150 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.