Phihong PSA25L-201 technical specifications.
| Max Operating Temperature | 40 |
| Min Operating Temperature | 0 |
| Width | 63 |
| Length | 91.5 |
| Input Voltage-Max | 264 |
| Input Voltage-Min | 90 |
| Line Regulation-Max | 3 |
| Load Regulation-Max | 5 |
| Height | 29 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Phihong PSA25L-201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.