Phihong PSA30W-190A-R technical specifications.
| Current - Output 1 | 1.6A |
| Number of Outputs | 1 |
| Package Quantity | 80 |
| Voltage - Output 1 | 19.95V |
| Weight | 3.880136oz |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA30W-190A-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.