Phihong PSA45-120 technical specifications.
| Current - Output 1 | 5A |
| Efficiency | 70% |
| Height | 1.18inch |
| Isolation Voltage | 1.5kV |
| Length | 5inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 45W |
| Mount | Chassis Mount |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| RoHS Compliant | No |
| Series | PSA45 (60W) |
| Voltage - Output 1 | 12V |
| Weight | 9.292801oz |
| Width | 3inch |
| RoHS | Not Compliant |
Download the complete datasheet for Phihong PSA45-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.