Phihong PSA60R-560-R technical specifications.
| Current - Output 1 | 1.07A |
| Depth | 40mm |
| Length | 103mm |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1.07A |
| Max Power Dissipation | 60W |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Current | 1.07A |
| Output Power | 60W |
| Output Voltage | 56V |
| Series | PSA60R (60W) |
| Voltage - Output 1 | 56V |
| Weight | 0.594lb |
| Width | 66mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSA60R-560-R to view detailed technical specifications.
No datasheet is available for this part.