Phihong PSAA05E-050 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 70.9inch |
| Height | 1.54inch |
| Length | 2.62inch |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 1A |
| Max Power Dissipation | 5W |
| Mount | Wall |
| Output Connector | USB Mini |
| Output Voltage | 5V |
| Package Quantity | 2200 |
| Series | PSAA05 |
| Weight | 0.187lb |
| Width | 1.1inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA05E-050 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
