Phihong PSAA18U-090 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 59inch |
| Efficiency | 80.3% |
| Height | 1.32inch |
| Length | 4.06inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Power Dissipation | 18W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 9V |
| Overall Depth | 33.5mm |
| Package Quantity | 1 |
| Series | PSAA18U |
| Weight | 0.309lb |
| Width | 1.93inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA18U-090 to view detailed technical specifications.
No datasheet is available for this part.