Phihong PSAA20R-050 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 59inch |
| Depth | 31mm |
| Efficiency | 81% |
| Height | 1.22inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3A |
| Max Power Dissipation | 15W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 3A |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Series | PSAA20R |
| Weight | 0.375lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-050 to view detailed technical specifications.
No datasheet is available for this part.