The Phihong PSAA20R-240 is a 24V 830mA plug-in AC/DC power adapter with an efficiency of 81% and a maximum power dissipation of 20W. It operates within a temperature range of 0-40°C and meets CE and cULus approvals. The adapter has a barrel plug output connector with a 2.1mm I.D. x 5.5mm O.D. x 9.5mm diameter and a length of 2.82inch, a width of 1.97inch, and a height of 1.22inch. It has a weight of 0.375lb and a cord length of 59inch.
Phihong PSAA20R-240 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 59inch |
| Depth | 31mm |
| Efficiency | 81% |
| Height | 1.22inch |
| Length | 2.82inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 830mA |
| Max Power Dissipation | 20W |
| Mount | Plug-In |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Current | 830mA |
| Output Voltage | 24V |
| Package Quantity | 1 |
| Series | PSAA20R |
| Weight | 0.375lb |
| Width | 1.97inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA20R-240 to view detailed technical specifications.
No datasheet is available for this part.