Phihong PSAA30R-240-R technical specifications.
| Current - Output 1 | 1.25A |
| Mount | Wall |
| Number of Outputs | 1 |
| Output Power | 30W |
| Voltage - Output 1 | 24V |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA30R-240-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.