Phihong PSAA60W-180 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 47.2inch |
| Height | 1.3inch |
| Length | 5.12inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 3.3A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 18V |
| Package Quantity | 1 |
| Series | PSAA60W |
| Weight | 0.662lb |
| Width | 2.36inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAA60W-180 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.