Phihong PSAC30U-050-R-CN4 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 4A |
| Max Power Dissipation | 20W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.35mm I.D. x 3.5mm O.D. x 10.0mm |
| Output Voltage | 5V |
| Series | PSAC30U (30W) |
| Weight | 0.353lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC30U-050-R-CN4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.