Phihong PSAC30U120 technical specifications.
| Approvals | CE, cULus |
| Cord Length | 59inch |
| Efficiency | 83.5% |
| Height | 1.13inch |
| Length | 4.07inch |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2.5A |
| Max Power Dissipation | 30W |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Overall Depth | 28.7mm |
| Package Quantity | 1 |
| Series | PSAC30U |
| Weight | 0.353lb |
| Width | 1.65inch |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC30U120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.