Phihong PSAC60M-120 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 9.5mm |
| Output Voltage | 12V |
| Series | PSAC60M (60W) |
| Weight | 0.673lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60M-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.