Phihong PSAC60M-120-R technical specifications.
| Current - Output 1 | 5A |
| Height | 32mm |
| Length | 130mm |
| Max Input Current | 700mA |
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Mount | Desktop |
| Number of Outputs | 1 |
| Output Power | 60W |
| Overall Depth | 32mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PSAC60M |
| Voltage - Output 1 | 12V |
| Weight | 10.758558oz |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60M-120-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.