The Phihong PSAC60W-120-R-CN3 is a 60W desktop AC/DC power supply with a maximum output current of 5A and an output voltage of 12V. It operates within a temperature range of 0°C to 40°C and has a maximum power dissipation of 60W. The power supply is mounted on a desktop and features a barrel plug output connector with a 1.7mm inner diameter and 4.0mm outer diameter, and a length of 10.0mm.
Phihong PSAC60W-120-R-CN3 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug, 1.7mm I.D. x 4.0mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAC60W (60W) |
| Weight | 0.673lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-120-R-CN3 to view detailed technical specifications.
No datasheet is available for this part.