The PSAC60W-120-R-CNR1 is a 60W AC/DC power supply from Phihong, offering an output voltage of 12V and a maximum output current of 5A. It operates within a temperature range of 0-40°C and is designed for desktop mounting. The power supply features a barrel plug output connector with a 2.1mm I.D. and 5.5mm O.D. The device weighs 0.673lb.
Phihong PSAC60W-120-R-CNR1 technical specifications.
| Max Operating Temperature | 40°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 5A |
| Max Power Dissipation | 60W |
| Mount | Desktop |
| Output Connector | Barrel Plug R/A, 2.1mm I.D. x 5.5mm O.D. x 10.0mm |
| Output Voltage | 12V |
| Series | PSAC60W (60W) |
| Weight | 0.673lb |
| RoHS | Compliant |
Download the complete datasheet for Phihong PSAC60W-120-R-CNR1 to view detailed technical specifications.
No datasheet is available for this part.